Infineon HEXFET N-Channel MOSFET, 89 A, 55 V TO-252 IRLR3705ZTRPBF
- RS Stock No.:
- 257-9459
- Mfr. Part No.:
- IRLR3705ZTRPBF
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 257-9459
- Mfr. Part No.:
- IRLR3705ZTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRLR series is the 55V single n channel HEXFET power mosfet in a D-Pak package.
Logic level
Advanced process technology
Ultra low on resistance
175°C operating temperature
Fast switching
Repetitive avalanche allowed up to Tj max
Lead free
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3705ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-263 IRL3705NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRL3705NPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRL3705N
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR2405TRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
