Infineon HEXFET N-Channel MOSFET, 171 A, 150 V TO-247 AUIRFP4568-E
- RS Stock No.:
- 258-0631
- Mfr. Part No.:
- AUIRFP4568-E
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
Temporarily out of stock
- 338 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.23 | - |
| 5 - 9 | €10.67 | 4% |
| 10 - 24 | €10.22 | 8% |
| 25 - 49 | €9.76 | 13% |
| 50 + | €9.10 | 18% |
*price indicative
- RS Stock No.:
- 258-0631
- Mfr. Part No.:
- AUIRFP4568-E
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon automotive grade is specifically designed for automotive applications, this HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.
Advanced Planar Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Related links
- Infineon HEXFET N-Channel MOSFET 150 V TO-247 AUIRFP4568-E
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-247 AUIRFP4568
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC
- Infineon HEXFET N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-247AC IRFP4568PBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB8314PBF
- Infineon HEXFET N-Channel MOSFET 200 V TO-247 IRFP4127PBF
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
