Infineon iPB N-Channel MOSFET, 22.4 A, 700 V N TO-263 IPB65R150CFDATMA2
- RS Stock No.:
- 258-3810
- Mfr. Part No.:
- IPB65R150CFDATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,420.00
(exc. VAT)
€1,750.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.42 | €1,420.00 |
*price indicative
- RS Stock No.:
- 258-3810
- Mfr. Part No.:
- IPB65R150CFDATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22.4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 40.7mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22.4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 40.7mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 650V CoolMOS CFD2 is second generation of market leading high voltage CoolMOS MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behaviour and therefore better EMI behaviour gives this product a clear advantage in comparison with competitor parts.
Easy to design-in
Lower price compared to 600V CFD technology
Low Qoss
Reduced turn on and turn of delay times
Outstanding CoolMOS quality
Related links
- Infineon iPB N-Channel MOSFET 700 V N TO-263 IPB65R150CFDATMA2
- Infineon iPB N-Channel MOSFET 120 V N TO-263 IPB038N12N3GATMA1
- Infineon iPB N-Channel MOSFET 600 V N TO-263 IPB60R299CPAATMA1
- Infineon iPB N-Channel MOSFET 650 V N TO-263 IPBE65R050CFD7AATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB055N08NF2SATMA1
- Infineon iPB N-Channel MOSFET 60 V N TO-263 IPB026N06NATMA1
- Infineon iPB N-Channel MOSFET 220 V N TO-263 IPB156N22NFDATMA1
- Infineon iPB N-Channel MOSFET 80 V N TO-263 IPB040N08NF2SATMA1
