Infineon HEXFET Type P-Channel MOSFET, 5 A, 8-Pin SO-8 IRF7205TRPBF
- RS Stock No.:
- 258-8195
- Mfr. Part No.:
- IRF7205TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
In Stock
- Plus 3,950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.742 | €7.42 |
| 50 - 90 | €0.728 | €7.28 |
| 100 - 490 | €0.571 | €5.71 |
| 500 - 1990 | €0.45 | €4.50 |
| 2000 + | €0.334 | €3.34 |
*price indicative
- RS Stock No.:
- 258-8195
- Mfr. Part No.:
- IRF7205TRPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5A | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.13Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Forward Voltage Vf | -1.2V | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5A | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.13Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Forward Voltage Vf -1.2V | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel MOSFET 8-Pin SO-8
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8
- Infineon HEXFET Type P-Channel IR MOSFET -30 V Dual, 8-Pin SO-8 IRF7306TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET -30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type P-Channel MOSFET -30 V, 8-Pin PQFN
