Infineon CoolMOS^TM N-Channel MOSFET, 54.9 A, 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- RS Stock No.:
- 259-1579
- Mfr. Part No.:
- SPW55N80C3FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.32
(exc. VAT)
€17.61
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.32 | - |
| 5 - 9 | €14.03 | 2% |
| 10 - 99 | €13.15 | 8% |
| 100 - 249 | €11.12 | 22% |
| 250 + | €11.00 | 23% |
*price indicative
- RS Stock No.:
- 259-1579
- Mfr. Part No.:
- SPW55N80C3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 54.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | PG-TO-247 | |
| Series | CoolMOS^TM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.085Ω | |
| Forward Voltage Vf | 1.2V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 54.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type PG-TO-247 | ||
Series CoolMOS^TM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.085Ω | ||
Forward Voltage Vf 1.2V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 800V coolmos C3 is Infineon's third series of coolmos with market entry in 2001. C3 is the "working horse" of the portfolio. It is high efficiency and power density.
Low specific on-state resistance (RDS(on)*A)
Very low energy storage in output capacitance (Eoss) at400V
Low gate charge (Qg)
Field proven coolmos quality
Coolmos technology has been manufactured by Infineon since 1998
Related links
- Infineon CoolMOS^TM N-Channel MOSFET 800 V, 3-Pin PG-TO-247 SPW55N80C3FKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- Infineon CoolMOS^TM MOSFET 800 V, 3-Pin TO-220 SPA11N80C3XKSA2
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP24N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP11N60C3XKSA1
- Infineon CoolMOS^TM MOSFET 650 V, 3-Pin TO-220 SPP20N60C3XKSA1
- Infineon CoolMOS N-Channel MOSFET 950 V Enhancement, 3-Pin PG-TO-247 IPW95R130PFD7XKSA1
