Infineon IPT N-Channel MOSFET, 122 A, 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- RS Stock No.:
- 259-2736
- Mfr. Part No.:
- IPTC063N15NM5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€7.19
(exc. VAT)
€8.84
(inc. VAT)
In Stock
- Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.19 | - |
| 10 - 24 | €6.44 | 10% |
| 25 - 49 | €6.04 | 15% |
| 50 - 99 | €5.60 | 22% |
| 100 + | €5.26 | 26% |
*price indicative
- RS Stock No.:
- 259-2736
- Mfr. Part No.:
- IPTC063N15NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 122A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | HDSOP | |
| Series | IPT | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 6.3mΩ | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 840mV | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.1mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Width | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 122A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type HDSOP | ||
Series IPT | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 6.3mΩ | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 840mV | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.1mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Width 10.3mm | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 industrial power MOSFET devices in 80 V and 100 V are designed for synchronous rectification in telecom and server power supply application, but also the ideal choice for other applications such as solar, low voltage drives and laptop adapter. With a broad package portfolio, this family of power MOSFETs offers the industrys lowest RDS(on). One of the biggest contributors to this industry leading figure of merit (FOM) is the low on-state resistance with a value as low as 2.7 mΩ in the SuperSO8 package, providing the highest level of power density and efficiency.
N-channel, normal level
Very low on-resistance RDS(on)
Superior thermal resistance
100% avalanche tested
Pb-free lead plating; RoHS compliant
Halogen-free according to IEC61249-2-26
Related links
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin HDSOP IPTC054N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 8-Pin HSOG IPTG063N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V Enhancement, 8-Pin HSOF-8 IPT063N15N5ATMA1
- Infineon IPT N-Channel MOSFET 80 V, 16-Pin HDSOP IPTC011N08NM5ATMA1
- Infineon IPT N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC014N10NM5ATMA1
- Infineon IPT N-Channel MOSFET 150 V, 16-Pin TO-263 IPTC044N15NM5ATMA1
- Infineon IPT N-Channel MOSFET 319 V, 16-Pin TO-263 IPTC039N15NM5ATMA1
