Infineon IPW MOSFET, 50 A, 3-Pin TO-247 IPW60R040C7XKSA1
- RS Stock No.:
- 260-5161
- Mfr. Part No.:
- IPW60R040C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.38 | - |
| 10 - 24 | €10.80 | 5% |
| 25 - 49 | €10.36 | 8% |
| 50 - 99 | €9.89 | 13% |
| 100 + | €9.20 | 19% |
*price indicative
- RS Stock No.:
- 260-5161
- Mfr. Part No.:
- IPW60R040C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Series | IPW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 15.7mm | |
| Length | 20.8mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Series IPW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 15.7mm | ||
Length 20.8mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
The Infineon CoolMOS C7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Reduced switching loss parameters such as QG, C oss, E oss
Increased switching frequency
Rugged body diode
Related links
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R040C7XKSA1
- Infineon IPW MOSFET & Diode 3-Pin TO-247 IPW80R280P7XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW60R070P6XKSA1
- Infineon IPW MOSFET 3-Pin TO-247 IPW65R095C7XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247
- Infineon IPW MOSFET 650 V, 3-Pin PG-TO-247 IPW60R105CFD7XKSA1
- Infineon IPW MOSFET 650 V PG-TO-247 IPW65R050CFD7AXKSA1
