Infineon IPW MOSFET & Diode, 17 A, 3-Pin TO-247 IPW80R280P7XKSA1

Subtotal (1 tube of 30 units)*

€41.76

(exc. VAT)

€51.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€1.392€41.76

*price indicative

RS Stock No.:
260-5166
Mfr. Part No.:
IPW80R280P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

17A

Package Type

TO-247

Series

IPW

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.28Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

15.7mm

Length

20.8mm

Height

4.83mm

Automotive Standard

No

The Infineon CoolMOS P7 is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.

Best in class quality and reliability

Fully optimized portfolio

Integrated zener diode ESD protection up to Class 2 (HBM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy