STMicroelectronics N-Channel MOSFET, 10 A, 800 V Enhancement Tape & Reel

Subtotal (1 reel of 2500 units)*

€4,075.00

(exc. VAT)

€5,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€1.63€4,075.00

*price indicative

RS Stock No.:
261-5044
Mfr. Part No.:
STD80N450K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

800V

Package Type

Tape & Reel

Mount Type

Surface

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17.3nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics high voltage N-channel power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.

Worldwide best RDS(on) x area

Worldwide best FOM (figure of merit)

Ultra low gate charge

100 percentage avalanche tested

Zener-protected

Related links