STMicroelectronics N-Channel MOSFET, 10 A, 800 V Enhancement Tape & Reel STD80N450K6
- RS Stock No.:
- 261-5045
- Mfr. Part No.:
- STD80N450K6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-5045
- Mfr. Part No.:
- STD80N450K6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high voltage N-channel power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
Worldwide best RDS(on) x area
Worldwide best FOM (figure of merit)
Ultra low gate charge
100 percentage avalanche tested
Zener-protected
Related links
- STMicroelectronics N-Channel MOSFET 800 V Enhancement Tape & Reel
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 7-Pin Tape & Reel SCT040HU65G3AG
- Infineon OptiMOS N-Channel Power MOSFET 40 V Enhancement, 8-Pin Tape & Reel IAUZN04S7L046ATMA1
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel SCT055HU65G3AG
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel STH12N120K5-2AG
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD80N340K6
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD5N80K5
