STMicroelectronics N-Channel MOSFET, 12 A, 800 V Enhancement, 3-Pin TO-252 STD80N340K6
- RS Stock No.:
- 261-5526
- Mfr. Part No.:
- STD80N340K6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€5,187.50
(exc. VAT)
€6,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €2.075 | €5,187.50 |
*price indicative
- RS Stock No.:
- 261-5526
- Mfr. Part No.:
- STD80N340K6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 340mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 17.8nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 340mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 17.8nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET on super junction technology. Features best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.
Ultra low gate charge
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD80N340K6
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 STD5N80K5
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N340K6
- STMicroelectronics MDmesh K5 12 A 3-Pin TO-220 STP13N80K5
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-263 STB7NK80ZT4
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD15N60DM6
- STMicroelectronics N-Channel MOSFET 800 V Enhancement Tape & Reel
- STMicroelectronics N-Channel MOSFET 800 V Enhancement Tape & Reel STD80N450K6
