Infineon iPB N-Channel MOSFET, 201 A, 40 V Enhancement, 3-Pin TO-263 IPB011N04NF2SATMA1

Subtotal (1 reel of 800 units)*

€1,209.60

(exc. VAT)

€1,488.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.512€1,209.60

*price indicative

RS Stock No.:
262-5842
Mfr. Part No.:
IPB011N04NF2SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

201A

Maximum Drain Source Voltage Vds

40V

Series

iPB

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.15mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon N channel power transistor is optimized for wide range of applications and it is 100 percent avalanche tested.

Pb-free lead plating

RoHS compliant

Halogen free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy