Infineon HEXFET N-Channel MOSFET, 56 A, 200 V Enhancement, 3-Pin TO-220 IRFB260NPBF

Subtotal (1 tube of 1000 units)*

€1,195.00

(exc. VAT)

€1,470.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +€1.195€1,195.00

*price indicative

RS Stock No.:
262-6745
Mfr. Part No.:
IRFB260NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon power MOSFET has low gate to drain charge to reduce switching losses. It is suitable for use with high frequency DC-DC converters.

Fully characterized avalanche voltage and current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy