ROHM RD3L080SN N-Channel MOSFET, 8 A, 60 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 264-3810
- Mfr. Part No.:
- RD3L080SNTL1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-3810
- Mfr. Part No.:
- RD3L080SNTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | RD3L080SN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 9.4nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 15W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series RD3L080SN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 9.4nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 15W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ROHM power MOSFET with low on resistance, suitable for switching, it is drive circuits can be simple and Pb-free plating and RoHS compliant.
Fast switching speed
Parallel use is easy
Related links
- ROHM RD3L080SN N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L080SNTL1
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TK8S06K3L
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- ROHM RD3L050SN N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- ROHM RD3L050SN N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L050SNTL1
- ROHM RD3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 RD3L04BBKHRBTL
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
