ROHM RK7002BM N-Channel MOSFET, 250 mA, 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- RS Stock No.:
- 264-3821
- Mfr. Part No.:
- RK7002BMT116
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 6000 more to save €30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.038 | €114.00 | - |
| 6000 + | €0.033 | €99.00 | €30.00 |
*price indicative
- RS Stock No.:
- 264-3821
- Mfr. Part No.:
- RK7002BMT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RK7002BM | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 350W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RK7002BM | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 350W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobile equipment for low current consumption. In wide line-up including compact type, high-power type and complex type to meet in the market.
2.5 V-drive type
N-channel small-signal MOSFET
Small surface mount package
Related links
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- DiodesZetex BS870 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
- ROHM RSM002N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- ROHM RK7 N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- ROHM RE1C002ZP N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- ROHM RV8 N-Channel MOSFET 60 V N, 3-Pin DFN
