ROHM R6013VNX N-Channel MOSFET, 8 A, 600 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 265-5417
- Mfr. Part No.:
- R6013VNXC7G
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-5417
- Mfr. Part No.:
- R6013VNXC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R6013VNX | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 54W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R6013VNX | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 54W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.
Fast reverse recovery time (trr)
Low on resistance
Fast switching speed
Drive circuits can be simple
Related links
- ROHM R6013VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 R6013VNXC7G
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 R6055VNXC7G
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R065S7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
- STMicroelectronics STD11N60M6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
