ROHM R6013VNX N-Channel MOSFET, 8 A, 600 V Enhancement, 3-Pin TO-220 R6013VNXC7G
- RS Stock No.:
- 265-5418
- Mfr. Part No.:
- R6013VNXC7G
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.78
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- 976 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €1.89 | €3.78 |
| 50 - 98 | €1.70 | €3.40 |
| 100 - 248 | €1.385 | €2.77 |
| 250 - 498 | €1.355 | €2.71 |
| 500 + | €1.175 | €2.35 |
*price indicative
- RS Stock No.:
- 265-5418
- Mfr. Part No.:
- R6013VNXC7G
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | R6013VNX | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 54W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series R6013VNX | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 54W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.
Fast reverse recovery time (trr)
Low on resistance
Fast switching speed
Drive circuits can be simple
Related links
- ROHM R6013VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics STD11N60M6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics STD11N60M6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD11N60M6
- Toshiba DTMOSIV N-Channel MOSFET 600 V EnhancementRVQ(S
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- ROHM R6055VNX N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 R6055VNXC7G
- Infineon IPP N-Channel MOSFET 600 V, 3-Pin TO-220 IPP60R065S7XKSA1
