ROHM R6055VNX N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-220

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-5419
Mfr. Part No.:
R6055VNXC7G
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

R6055VNX

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.071Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-Free Plating, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.

Fast reverse recovery time (trr)

Low on resistance

Fast switching speed

Drive circuits can be simple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy