ROHM RA1C030LD Type N-Channel MOSFET, 3 A, 20 V Enhancement, 3-Pin SMM1006

Subtotal (1 reel of 15000 units)*

€1,620.00

(exc. VAT)

€1,995.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
15000 +€0.108€1,620.00

*price indicative

RS Stock No.:
265-5426
Mfr. Part No.:
RA1C030LDT5CL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

20V

Package Type

SMM1006

Series

RA1C030LD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

140mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.5nC

Maximum Gate Source Voltage Vgs

-0.2, 7V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-free lead plating, RoHS

Automotive Standard

No

The ROHM MOSFETs with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications. It is mounted on a cu board as well as it is halogen free.

Low on resistance

High power small package

Pb free lead plating

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy