ROHM RQ5C030TP Type P-Channel MOSFET, -3 A, 20 V Enhancement, 3-Pin SOT-346 RQ5C030TPTL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-3824
Mfr. Part No.:
RQ5C030TPTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-3A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-346

Series

RQ5C030TP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

9.3nC

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

150°C

Standards/Approvals

Pb-free lead plating, RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM small signal MOSFET is suitable for load switch, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Built-in G-S protection diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy