ROHM RQ5C030TP Type P-Channel MOSFET, -3 A, 20 V Enhancement, 3-Pin SOT-346 RQ5C030TPTL
- RS Stock No.:
- 264-3825
- Mfr. Part No.:
- RQ5C030TPTL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3825
- Mfr. Part No.:
- RQ5C030TPTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-346 | |
| Series | RQ5C030TP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 9.3nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-346 | ||
Series RQ5C030TP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 9.3nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ROHM small signal MOSFET is suitable for load switch, this is a high-reliability product of automotive grade qualified to AEC-Q101. It is small surface mount package and Pb-free lead plating and RoHS compliant.
Low on resistance
Built-in G-S protection diode
Related links
- ROHM RQ5C030TP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346 RQ5C030TPTL
- ROHM RTR030P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM RTR030P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346 RTR030P02HZGTL
- ROHM RRR040P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RSR020P05HZG Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
- ROHM RSR025P03HZG Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346
- ROHM RTR025P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
- ROHM RTR020P02HZG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-346
