ROHM RD3P03BBH N-Channel MOSFET, 50 A, 6 V Enhancement, 3-Pin TO-252 RD3P03BBHTL1

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.74

(exc. VAT)

€13.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,275 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45€2.148€10.74-
50 - 95€1.936€9.689%
100 - 245€1.558€7.7927%
250 - 995€1.526€7.6328%
1000 +€1.262€6.3141%

*price indicative

Packaging Options:
RS Stock No.:
266-3847
Mfr. Part No.:
RD3P03BBHTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

6V

Package Type

TO-252

Series

RD3P03BBH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

12.4nC

Maximum Power Dissipation Pd

50W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy