ROHM RD3R02BBH N-Channel MOSFET, 50 A, 6 V Enhancement, 3-Pin TO-252 RD3R02BBHTL1
- RS Stock No.:
- 266-3852
- Mfr. Part No.:
- RD3R02BBHTL1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.904 | €4.52 | - |
| 50 - 95 | €0.814 | €4.07 | 9% |
| 100 - 245 | €0.65 | €3.25 | 28% |
| 250 - 995 | €0.636 | €3.18 | 29% |
| 1000 + | €0.53 | €2.65 | 41% |
*price indicative
- RS Stock No.:
- 266-3852
- Mfr. Part No.:
- RD3R02BBHTL1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 6V | |
| Series | RD3R02BBH | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 81mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Typical Gate Charge Qg @ Vgs | 12.4nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 6V | ||
Series RD3R02BBH | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 81mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Typical Gate Charge Qg @ Vgs 12.4nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RD3R02BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3P07BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3P03BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3R05BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252
- ROHM RD3P07BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3P07BBHTL1
- ROHM RD3R05BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3R05BBHTL1
- ROHM RD3P03BBH N-Channel MOSFET 6 V Enhancement, 3-Pin TO-252 RD3P03BBHTL1
- ROHM RD3G500GN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
