ROHM RD3P07BBH N-Channel MOSFET, 50 A, 6 V Enhancement, 3-Pin TO-252 RD3P07BBHTL1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
266-3850
Mfr. Part No.:
RD3P07BBHTL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

6V

Package Type

TO-252

Series

RD3P07BBH

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

89W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

38nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free Plating

Automotive Standard

No

The ROHM power MOSFET with low-on resistance and high power package, suitable for switching.

Pb free plating

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy