ROHM BSS670 Type N-Channel MOSFET, 650 A, 60 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 267-2291
- Mfr. Part No.:
- BSS670T116
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 reel of 3000 units)*
€300.00
(exc. VAT)
€360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.10 | €300.00 |
| 6000 - 6000 | €0.098 | €294.00 |
| 9000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 267-2291
- Mfr. Part No.:
- BSS670T116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 650A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BSS670 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.68Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 350W | |
| Forward Voltage Vf | 60V | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 650A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BSS670 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.68Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 350W | ||
Forward Voltage Vf 60V | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM BSS670 is single Nch 60V 650mA MOSFET and ESD protection diode are included in the SST3 package. This product is ideal for switching circuit and low-side load switch, relay driver applications.
Very fast switching
Ultra low voltage drive
ESD protection up to 2kV
Halogen free
Related links
- ROHM BSS670 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS670T116
- ROHM RK7002BM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- ROHM RK7002BM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- ROHM RYC002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223 IPN60R600P7SATMA1
- Infineon CoolMOS P7 Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin SOT-223
- DiodesZetex Type N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
