ROHM BSS670 Type N-Channel MOSFET, 650 A, 60 V Enhancement, 3-Pin SOT-23 BSS670T116

Bulk discount available

Subtotal (1 pack of 25 units)*

€6.525

(exc. VAT)

€8.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25€0.261€6.53
50 - 75€0.255€6.38
100 - 225€0.163€4.08
250 - 975€0.159€3.98
1000 +€0.154€3.85

*price indicative

Packaging Options:
RS Stock No.:
267-2292
Mfr. Part No.:
BSS670T116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

650A

Maximum Drain Source Voltage Vds

60V

Series

BSS670

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.68Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

60V

Maximum Power Dissipation Pd

350W

Maximum Gate Source Voltage Vgs

±20 V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM BSS670 is single Nch 60V 650mA MOSFET and ESD protection diode are included in the SST3 package. This product is ideal for switching circuit and low-side load switch, relay driver applications.

Very fast switching

Ultra low voltage drive

ESD protection up to 2kV

Halogen free

Related links