ROHM BSS84W Type P-Channel MOSFET, 210 mA, 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- RS Stock No.:
- 267-2294
- Mfr. Part No.:
- BSS84WT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.63
(exc. VAT)
€5.70
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.185 | €4.63 | - |
| 50 - 75 | €0.181 | €4.53 | €0.20 |
| 100 - 225 | €0.116 | €2.90 | €6.90 |
| 250 - 975 | €0.113 | €2.83 | €18.00 |
| 1000 + | €0.108 | €2.70 | €77.00 |
*price indicative
- RS Stock No.:
- 267-2294
- Mfr. Part No.:
- BSS84WT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 210mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BSS84W | |
| Package Type | UMT3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 210mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BSS84W | ||
Package Type UMT3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.3Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSS84W is Single Pch -60V -0.21A MOSFET and ESD protection diode are included in the industrys favourite SOT-323 package. Ideal for switching circuit and high-side load switch, relay driver applications.
Trench MOSFET technology
Very fast switching
4.5V drive
Related links
- ROHM BSS84W Type P-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- DiodesZetex BSS84W Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS84W-7-F
- DiodesZetex DMN67D7L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVP2106ASTZ
