ROHM BSS138W N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin UMT3 BSS138WT106

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.78

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.231€5.78-
50 - 75€0.226€5.652%
100 - 225€0.142€3.5538%
250 - 975€0.139€3.4839%
1000 +€0.136€3.4041%

*price indicative

Packaging Options:
RS Stock No.:
267-2290
Mfr. Part No.:
BSS138WT106
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

310mA

Maximum Drain Source Voltage Vds

60V

Package Type

UMT3

Series

BSS138W

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.4Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM BSS138W is single Nch 60V 310mA MOSFET and ESD protection diode are included in the UMT3 package. This product is ideal for switching circuit and low-side load switch, relay driver applications.

Very fast switching

Ultra low voltage drive

ESD protection up to 2kV

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy