STMicroelectronics STP N-Channel MOSFET, 12 A, 800 V Enhancement, 3-Pin TO-220 STP80N340K6

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€114.10

(exc. VAT)

€140.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€2.282€114.10
250 - 450€2.254€112.70
500 +€2.227€111.35

*price indicative

RS Stock No.:
269-5163
Mfr. Part No.:
STP80N340K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

800V

Series

STP

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

340mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

115W

Typical Gate Charge Qg @ Vgs

17.8nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

10.4mm

Height

4.6mm

Length

28.9mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N-channel Power MOSFET is a very high voltage is designed using the ultimate MDmesh K6 technology result in the best class on resistance per area and gate charge for applications requiring superior power density and high efficiency.

Ultra low gate charge

100 percent avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy