Infineon OptiMOS N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R099CFD7AATMA1

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€6.10

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€6.10-
50 - 99€5.539%
100 - 249€5.0916%
250 - 499€4.6923%
500 +€4.3428%

*price indicative

RS Stock No.:
273-2778
Mfr. Part No.:
IPB65R099CFD7AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO263-3

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

53nC

Maximum Power Dissipation Pd

127W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon MOSFET is a 650V CoolMOS CFD7A power device, It is a Infineon latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. In addition to the well known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFD7A series provides for an integrated fast body diode and can be used for PFC and resonant switching topologies like the ZVS phase shift full bridge and LLC.

Lower switching losses

High quality and reliability

100 percent avalanche tested

Optimized for higher battery voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy