Infineon IPL N-Channel MOSFET, 21 A, 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R099C7AUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.82
50 - 99€2.33
100 - 249€2.29
250 - 999€2.27
1000 +€2.24

*price indicative

RS Stock No.:
273-2790
Mfr. Part No.:
IPL65R099C7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

700V

Series

IPL

Package Type

PG-VSON-4

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

800mV

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

128W

Typical Gate Charge Qg @ Vgs

45nC

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC (J-STD20 and JESD22)

The Infineon MOSFET is a 650V CoolMOS C7 series power transistor. CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

Pb free plating

RoHS compliant

Lower switching losses

Increase power density

Enabling higher frequency

Halogen free mould compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy