Vishay SIHP N-Channel MOSFET, 35 A, 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3
- RS Stock No.:
- 279-9924
- Mfr. Part No.:
- SIHP074N65E-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.09 | - |
| 10 - 24 | €7.92 | €1.70 |
| 25 - 99 | €7.76 | €8.25 |
| 100 + | €7.60 | €49.00 |
*price indicative
- RS Stock No.:
- 279-9924
- Mfr. Part No.:
- SIHP074N65E-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220AB | |
| Series | SIHP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.078Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220AB | ||
Series SIHP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.078Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay SIHP Series MOSFET, 650V Drain Source Voltage, 35A Continuous Drain Current - SIHP074N65E-GE3
This MOSFET is a high-voltage N-channel enhancement device designed for power switching and conversion in industrial electronics. It supports through-hole mounting in a TO-220AB package and is suited to applications requiring robust thermal handling and gate protection within a broad ambient range.
Features and Benefits:
• 650V drain rating enabling high-voltage switching capability
• 35A continuous drain current for sustained power delivery
• 0.078Ω RDS(on) delivering low conduction losses
• 250W power dissipation for elevated thermal performance
• 8nC typical gate charge for efficient gate-drive switching
• 30V maximum gate-source protection to limit gate stress
• 35A continuous drain current for sustained power delivery
• 0.078Ω RDS(on) delivering low conduction losses
• 250W power dissipation for elevated thermal performance
• 8nC typical gate charge for efficient gate-drive switching
• 30V maximum gate-source protection to limit gate stress
Applications
• Suitable for high-voltage switch-mode power supplies
• Ideal for industrial motor inverter stages
• Used for renewable energy power-conditioning circuits
• Can be used for hard-switching in industrial converters
• Suitable for through-hole replacement in legacy designs
• Ideal for industrial motor inverter stages
• Used for renewable energy power-conditioning circuits
• Can be used for hard-switching in industrial converters
• Suitable for through-hole replacement in legacy designs
What temperature extremes can it withstand during operation?
It operates reliably across a wide thermal range from -55°C up to 150°C, allowing use in harsh ambient conditions.
How does the package affect cooling and mounting?
The TO-220AB through-hole package provides a metal tab for heatsinking and straightforward PCB or chassis attachment for enhanced thermal management.
What gate-drive considerations are required for switching performance?
Design gate drivers to supply sufficient current for an 8nC gate charge to achieve desired switching speeds while respecting the 30V gate-source limit.
Are there specific forward conduction characteristics to note?
The device presents a forward voltage of 1.2V under conduction, which should be accounted for in loss and thermal calculations.
Related links
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP054N65E-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- Vishay SIHP N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay E N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220AB SiHP080N60E-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SiHG080N60E-GE3
- ROHM R6535KNX3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
