Vishay SIZF4800LDT 2 N-Channel MOSFET, 36 A, 80 V Enhancement, 12-Pin 3 x 3FS SIZF4800LDT-T1-GE3
- RS Stock No.:
- 280-0005
- Mfr. Part No.:
- SIZF4800LDT-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-0005
- Mfr. Part No.:
- SIZF4800LDT-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SIZF4800LDT | |
| Package Type | 3 x 3FS | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 80V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS, 100 percent Rg and UIS tested | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SIZF4800LDT | ||
Package Type 3 x 3FS | ||
Mount Type Surface | ||
Pin Count 12 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 80V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS, 100 percent Rg and UIS tested | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Symmetric dual n-channel
Fully lead (Pb)-free device
Related links
- Vishay SIZF4800LDT 2 N-Channel MOSFET 80 V Enhancement, 12-Pin 3 x 3FS SIZF4800LDT-T1-GE3
- Vishay SIZF5302DT Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-UE3
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- Vishay Dual SiZF5300DT 2 N-Channel MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-GE3
- Vishay Dual 2 N-Channel Dual N-Channel 30 V (D-S) MOSFET 30 V, 12-Pin PowerPAIR 3 x 3FS SIZF5302DT-T1-RE3
- onsemi N-Channel NTTF 1 N-Channel MOSFET 40 V Enhancement, 12-Pin WQFN
- onsemi Dual N NTTF 1 N-Channel MOSFET 60 V Enhancement, 12-Pin WQFN NTTFD9D0N06HLTWG
- DiodesZetex Dual DMHT10H032LFJ 1 N-Channel MOSFET 100 V Enhancement, 12-Pin VDFN DMHT10H032LFJ-13
