Vishay Dual N/P-Channel-Channel MOSFET Transistor, 5.4 A, 30 V, 8-Pin PowerPAK 1212 SI7501DN-T1-E3
- RS Stock No.:
- 699-7345
- Mfr. Part No.:
- SI7501DN-T1-E3
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 699-7345
- Mfr. Part No.:
- SI7501DN-T1-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5.4 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAK 1212 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 35 mΩ, 51 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.6 W | |
| Maximum Gate Source Voltage | -25 V, -20 V, +20 V, +25 V | |
| Typical Gate Charge @ Vgs | 12.5 nC @ 10 V, 9 nC @ 10 V | |
| Width | 3.05mm | |
| Number of Elements per Chip | 2 | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.04mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5.4 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAK 1212 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 35 mΩ, 51 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.6 W | ||
Maximum Gate Source Voltage -25 V, -20 V, +20 V, +25 V | ||
Typical Gate Charge @ Vgs 12.5 nC @ 10 V, 9 nC @ 10 V | ||
Width 3.05mm | ||
Number of Elements per Chip 2 | ||
Length 3.05mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1.04mm | ||
Related links
- Vishay Dual N Channel Mosfet TrenchFET 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7309DN-T1-E3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8 SI7414DN-T1-E3
- Vishay Dual SiSF06DN 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISF06DN-T1-GE3
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8 SI7818DN-T1-E3
