onsemi Single PowerTrench 1 N-Channel MOSFET, 16 A, 150 V Enhancement, 8-Pin WDFN FDMC86260
- RS Stock No.:
- 166-2094
- Mfr. Part No.:
- FDMC86260
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2094
- Mfr. Part No.:
- FDMC86260
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | PowerTrench | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 16 A | |
| Maximum Drain Source Voltage (Vds) | 150 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | WDFN | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 750 μm | |
| Length | 3.3 mm | |
| Maximum Drain Source Resistance (Rds) | 69 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 54 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 15 nC | |
| Width | 3.3 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series PowerTrench | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 16 A | ||
Maximum Drain Source Voltage (Vds) 150 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type WDFN | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.3 V | ||
Height 750 μm | ||
Length 3.3 mm | ||
Maximum Drain Source Resistance (Rds) 69 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 54 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 15 nC | ||
Width 3.3 mm | ||
- COO (Country of Origin):
- PH
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single PowerTrench 1 N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMC86260
- onsemi Single PowerTrench 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
- onsemi Single PowerTrench 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single PowerTrench 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN
- onsemi Single PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86104
