Infineon CoolMOS C3 N-Channel MOSFET, 16 A, 560 V Enhancement, 3-Pin TO-247 SPW16N50C3FKSA1
- RS Stock No.:
- 753-3217
- Mfr. Part No.:
- SPW16N50C3FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 282 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.31 | - |
| 10 - 24 | €4.09 | 5% |
| 25 - 49 | €3.91 | 9% |
| 50 - 99 | €3.76 | 12% |
| 100 + | €3.49 | 19% |
*price indicative
- RS Stock No.:
- 753-3217
- Mfr. Part No.:
- SPW16N50C3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 560V | |
| Series | CoolMOS C3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 160W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 560V | ||
Series CoolMOS C3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 160W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Width 5.21mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247 SPW32N50C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
