Infineon CoolMOS C3 N-Channel MOSFET, 32 A, 560 V Enhancement, 3-Pin TO-247 SPW32N50C3FKSA1
- RS Stock No.:
- 753-3226
- Mfr. Part No.:
- SPW32N50C3FKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.59 |
| 10 - 24 | €8.17 |
| 25 - 49 | €7.98 |
| 50 - 99 | €7.48 |
| 100 + | €6.96 |
*price indicative
- RS Stock No.:
- 753-3226
- Mfr. Part No.:
- SPW32N50C3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 560V | |
| Package Type | TO-247 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 284W | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 560V | ||
Package Type TO-247 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 284W | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247 SPW16N50C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
