onsemi Single 1 N-Channel MOSFET, 79 A, 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- RS Stock No.:
- 780-4720
- Mfr. Part No.:
- NTMFS4936NT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Being discontinued
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.674 | €6.74 |
| 100 - 240 | €0.581 | €5.81 |
| 250 - 490 | €0.504 | €5.04 |
| 500 - 990 | €0.443 | €4.43 |
| 1000 + | €0.403 | €4.03 |
*price indicative
- RS Stock No.:
- 780-4720
- Mfr. Part No.:
- NTMFS4936NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8FL | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 43W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Width | 6.1mm | |
| Length | 5.1mm | |
| Height | 1.1mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8FL | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 43W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Width 6.1mm | ||
Length 5.1mm | ||
Height 1.1mm | ||
Number of Elements per Chip 1 | ||
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Single 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi Single PowerTrench 1 N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMC86260
- onsemi Single PowerTrench 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
- onsemi Single QFET 1 N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi NTMFS N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8FL NTMFS0D7N04XMT1G
- DiodesZetex Single 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMN3018SSD-13
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C604NLT1G
- onsemi NTMFS N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4C05NT1G
