onsemi Single PowerTrench 1 N-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin SOIC FDS6692A
- RS Stock No.:
- 166-2832
- Mfr. Part No.:
- FDS6692A
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-2832
- Mfr. Part No.:
- FDS6692A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.47W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Height | 1.575mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.47W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Height 1.575mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Number of Elements per Chip 1 | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single PowerTrench 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
- onsemi Single PowerTrench 1 N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMC86260
- onsemi Single PowerTrench 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single PowerTrench 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- onsemi Single PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- onsemi Single 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
