Microchip VN10K N-Channel MOSFET, 310 mA, 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- RS Stock No.:
- 177-9716
- Distrelec Article No.:
- 304-38-572
- Mfr. Part No.:
- VN10KN3-G
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.50
(exc. VAT)
€16.50
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 26 November 2026
- Plus 2,000 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.54 | €13.50 | - |
| 100 + | €0.502 | €12.55 | 7% |
*price indicative
- RS Stock No.:
- 177-9716
- Distrelec Article No.:
- 304-38-572
- Mfr. Part No.:
- VN10KN3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 310mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | VN10K | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.06mm | |
| Length | 5.08mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 310mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series VN10K | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.06mm | ||
Length 5.08mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Microchip Technology MOSFET
The Microchip Technology through-hole mount N-channel MOSFET is a new age product with a drain-source resistance of 5ohms at a gate-source voltage of 10V. It has a drain-source voltage of 60V and a maximum gate-source voltage of 30V. It has continuous drain current of 310mA and maximum power dissipation of 1W. The minimum and a maximum driving voltage for this transistor are 5V and 10V respectively. The MOSFET is an enhancement mode (normally off) transistor that utilizes a vertical DMOS structure and well-proven, silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. A significant characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown. This vertical DMOS FET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Ease of paralleling
• Excellent thermal stability
• Free from secondary breakdown
• High input impedance and high gain
• Integral source drain diode
• Low CISS and fast switching speeds
• Low power drive requirement
• Operating temperature ranges between -55°C and 150°C
Applications
• Amplifiers
• Converters
• Drivers (relays, hammers, solenoids, lamps, memories, displays, bipolar transistors, etc.)
• Motor controls
• Power supply circuits
• Switches
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• JEDEC
Related links
- Microchip VN10K N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- Nexperia 2N7002BKW N-Channel MOSFET 60 V Enhancement115
- DiodesZetex DMN65D8L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN65D8L-7
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- Nexperia 2N7002PW N-Channel MOSFET 60 V Enhancement115
- onsemi N-Channel MOSFET 60 V, 3-Pin SOT-23 2N7002ET7G
- Vishay Si1026X N-Channel MOSFET 60 V N, 6-Pin SOT-563 SI1026X-T1-GE3
