DiodesZetex Isolated 2 N-Channel Power MOSFET, 200 mA, 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7

Subtotal (1 pack of 100 units)*

€11.20

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.112€11.20

*price indicative

Packaging Options:
RS Stock No.:
822-2602
Mfr. Part No.:
DMN65D8LDW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200mA

Maximum Drain Source Voltage Vds

60V

Package Type

SC-88

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

8Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.43nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

400mW

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Width

1.35mm

Standards/Approvals

RoHS, UL 94V-0, MIL-STD-202, AEC-Q101, J-STD-020

Length

2.2mm

Height

1mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy