DiodesZetex DMP Type P-Channel MOSFET, 1.5 A, 20 V Enhancement, 3-Pin SC-70 DMP2240UW-7

Subtotal (1 pack of 25 units)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +€0.333€8.33

*price indicative

Packaging Options:
RS Stock No.:
823-2955
Mfr. Part No.:
DMP2240UW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.5A

Maximum Drain Source Voltage Vds

20V

Series

DMP

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

250mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

-0.9V

Maximum Operating Temperature

150°C

Length

2.2mm

Width

1.35mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links