Infineon Single HEXFET 1 N-Channel MOSFET, 162 A, 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- RS Stock No.:
- 913-3815
- Mfr. Part No.:
- IRF1404LPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3815
- Mfr. Part No.:
- IRF1404LPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | HEXFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 162 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | I2PAK (TO-262) | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 9.65 mm | |
| Length | 10.67 mm | |
| Maximum Drain Source Resistance (Rds) | 4 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 3.8 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series HEXFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 162 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type I2PAK (TO-262) | ||
Forward Voltage (Vf) 1.3 V | ||
Height 9.65 mm | ||
Length 10.67 mm | ||
Maximum Drain Source Resistance (Rds) 4 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 3.8 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.83 mm | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 162A Maximum Continuous Drain Current, 3.8W Maximum Power Dissipation - IRF1404LPBF
This MOSFET provides an efficient solution in various electronic applications, particularly where high performance is essential. Its Advanced processing techniques make it suitable for automation and electronic control systems, contributing to modern power management devices.
Features & Benefits
• Delivers a continuous drain current of 162A for robust performance
• Withstands a maximum drain-source voltage of 40V for safe operation
• Exhibits low on-resistance (RDS(on)) of 4 mΩ, enhancing energy efficiency
• Utilises enhancement mode technology for improved switching performance
• Supports through-hole mounting, facilitating integration into existing designs
Applications
• Used in high current circuits for power regulation
• Suitable for power supply designs in industrial automation
• Applied in electric motor drives and control systems
• Ideal for DC-DC converters in renewable energy systems
What is the maximum power dissipation capability?
It can handle power dissipation up to 3.8W under specific conditions, ensuring optimal performance without overheating during operation.
Is it compatible with surface mount designs?
While primarily in the I2PAK package for through-hole applications, it can be integrated into other industrial designs requiring robust components.
How should it be mounted for optimal performance?
Follow proper through-hole mounting techniques to ensure secure soldering, preventing thermal and mechanical failures during operation.
What are the implications of exceeding the specified limits?
Exceeding the continuous drain current or voltage limits may cause thermal overload or permanent damage to the device, affecting overall system reliability.
Can this component be reused after installation?
Reinstallation is possible if careful removal techniques are employed, though repeated thermal cycling may impact long-term reliability.
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
