Infineon HEXFET N-Channel MOSFET, 260 A, 30 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 913-4032
- Mfr. Part No.:
- IRLB3813PBF
- Manufacturer:
- Infineon
Add 100 more to save 15%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€56.60
(exc. VAT)
€69.60
(inc. VAT)
- 1,000 unit(s) shipping from 25 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.132 | €56.60 | - |
| 100 - 200 | €0.951 | €47.55 | 15% |
| 250 - 450 | €0.894 | €44.70 | 21% |
| 500 - 950 | €0.837 | €41.85 | 26% |
| 1000 + | €0.808 | €40.40 | 28% |
*price indicative
- RS Stock No.:
- 913-4032
- Mfr. Part No.:
- IRLB3813PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 230W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.02mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 230W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.02mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 30V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220 IRLB3813PBF
- Infineon HEXFET N-Channel MOSFET 75 V, 7-Pin TO-263 IRFS3107TRL7PP
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
