Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

€318.59

(exc. VAT)

€391.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€318.59

*price indicative

RS Stock No.:
283-6094
Distrelec Article No.:
164-90-457
Mfr. Part No.:
TLH-0130
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

TLH

Output Signal Type

Voltage Divider

Stroke

130 mm, 138 mm

COO (Country of Origin):
DE
The position transducer is designed for accurate measurement of displacement or length in various applications. With a robust design and selected materials, it offers extremely low drift and reliable operation even in harsh environmental conditions.

Rod less design for compact size and stroke lengths up to 3000 mm
Ball coupling to avoid side loads and ensure outstanding linearity up to ±0.02%
Passive and absolute measuring technology for real-time output
High resolution better than 0.01 mm and long life of >100 x 10^6 movements
Immune to external electrical interference and retains positional information in power failure
Connector to DIN 43650 for easy installation and adjustment

Related links