Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal

Subtotal (1 unit)*

€311.13

(exc. VAT)

€382.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 22 December 2025
  • Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.13

*price indicative

RS Stock No.:
283-6241
Distrelec Article No.:
164-90-436
Mfr. Part No.:
LWH-0150
Manufacturer:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

LWH

Output Signal Type

Voltage Divider

Stroke

150 mm, 161 mm

COO (Country of Origin):
DE
The transducer is designed for accurate measurement of linear displacement. With outstanding linearity up to ±0.04% and high resolution better than 0.01 mm, this transducer offers precision and reliability for a variety of applications.

Long life up to 100 Mio. movements, ensuring durability over time
High resolution better than 0.01 mm for precise measurements
Connection via plug and socket to DIN EN 175301-803 for easy installation
Features conductive plastic for direct, accurate measurement of travel in display- or feedback applications
Protection class IP55 for reliable performance even in harsh working conditions

Related links