Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- RS Stock No.:
- 288-4794
- Distrelec Article No.:
- 164-90-450
- Mfr. Part No.:
- LWH-0130
- Manufacturer:
- Novotechnik
Subtotal (1 unit)*
€300.82
(exc. VAT)
€370.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.82 |
*price indicative
- RS Stock No.:
- 288-4794
- Distrelec Article No.:
- 164-90-450
- Mfr. Part No.:
- LWH-0130
- Manufacturer:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Linear Potentiometer | |
| Series | LWH | |
| Output Signal Type | Voltage Divider | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Linear Potentiometer | ||
Series LWH | ||
Output Signal Type Voltage Divider | ||
- COO (Country of Origin):
- DE
The Position transducers made from conductive plastic for direct, accurate measurement of travel in display or feedback applications. High resolution combined with a stroke length of up to 900 mm permits the accurate measurement of linear displacement. Rack and pinions or similar devices are not required because the design of the transducers is such that they may be built directly into the mechanical system.
Outstanding linearity
High resolution better than 0.01 mm
Very high operating speed
Protection class IP55
High resolution better than 0.01 mm
Very high operating speed
Protection class IP55
Related links
- Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TLH Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TR Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TEX Series Linear Potentiometer Position Sensor, Voltage Divider Signal
- Novotechnik TRS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik TS Series Linear Potentiometer Position Sensor Round Type
- Novotechnik T Series Linear Potentiometer Position Sensor Round Type
