Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V, Analogue, SIP, 3-Pin
- RS Stock No.:
- 170-9141
- Mfr. Part No.:
- A1319LUA-5-T
- Manufacturer:
- Allegro Microsystems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9141
- Mfr. Part No.:
- A1319LUA-5-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | BiCMOS | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Interface Type | Analogue | |
| Maximum Frequency Response | 20kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | SIP | |
| Sensitivity | 5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 3.02mm | |
| Length | 4.09mm | |
| Series | A1318A1319 | |
| Width | 1.52mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 7.7mA | |
| Response Time | 50μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology BiCMOS | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Interface Type Analogue | ||
Maximum Frequency Response 20kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type SIP | ||
Sensitivity 5mV/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 3.02mm | ||
Length 4.09mm | ||
Series A1318A1319 | ||
Width 1.52mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 7.7mA | ||
Response Time 50μs | ||
- COO (Country of Origin):
- PH
Hall Effect Sensor ICs, Allegro Microsystems
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect sensor ICs that are designed to fit angular positions with a high accuracy and small package size.
The features of the Allegro A1318 and A1319 make them Ideal for use in automotive and industrial applications requiring high accuracy, and operate across an extended temperature range, –40°C to 150°C linear Hall-effect sensor ICs have been designed specifically to meet these requirements. These temperature-stable devices are available in both surface-mount and through hole packages. The accuracy of each device is enhanced via end-of-line optimisation.
Each BiCMOS monolithic circuit integrates a Hall element, temperature-compensating circuitry to reduce the intrinsic sensitivity drift of the Hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique. The A1318 and A1319 sensor ICs are offered in two package styles. The LH is a SOT-23W style, miniature, low profile package for surface-mount applications. The UA is a 3-pin, ultra-mini, single inline package (SIP) for through-hole mounting. Both packages are lead (Pb) free, with 100% matte tin leadframe plating.
3.3 V supply operation
QVO temperature coefficient programmed at Allegro™ for improved accuracy
Miniature package options
High bandwidth, low noise analog output
High speed chopping scheme minimizes QVO drift across operating temperature range
Temperature-stable quiescent voltage output and sensitivity
Precise recoverability after temperature cycling
Output voltage clamps provide short circuit diagnostic capabilities
Undervoltage lockout (UVLO)
Wide ambient temperature range: –40°C to 150°C
Immune to mechanical stress
Enhanced EMC performance for stringent automotive Applications
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Through Hole Chopper Stabilised Precision Hall Effect Switch 3 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
