Melexis Surface Hall Effect Sensor 1.5 V 3.6V, TSOT, 3-Pin
- RS Stock No.:
- 194-2928
- Mfr. Part No.:
- MLX90248ESE-EBA-000-RE
- Manufacturer:
- Melexis
Subtotal (1 pack of 10 units)*
€2.67
(exc. VAT)
€3.28
(inc. VAT)
In Stock
- 13,430 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.267 | €2.67 |
*price indicative
- RS Stock No.:
- 194-2928
- Mfr. Part No.:
- MLX90248ESE-EBA-000-RE
- Manufacturer:
- Melexis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melexis | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | TSOT | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 3.8mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 3mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS Compliant | |
| Series | MLX90248 | |
| Width | 1.7mm | |
| Response Time | 30μs | |
| Automotive Standard | AEC-Q100-003 Rev E, AEC-Q100-002 Rev D | |
| Supply Current | 6.5μA | |
| Select all | ||
|---|---|---|
Brand Melexis | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.5V | ||
Package Type TSOT | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 3.8mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 3mm | ||
Height 900μm | ||
Standards/Approvals RoHS Compliant | ||
Series MLX90248 | ||
Width 1.7mm | ||
Response Time 30μs | ||
Automotive Standard AEC-Q100-003 Rev E, AEC-Q100-002 Rev D | ||
Supply Current 6.5μA | ||
The MLX90248 is most commonly found in mobile phone applications for detecting the open/close action of the lid (flip, slide and swivel type phones) and also to detect the (un)holstered condition of brick and smartphones. The goal of this detection is to switch on or off the power hungry displays, backlights and keypad illumination whenever the lid is opened or closed. Thereby maximizing battery life between charges.
The same operation principle can be simply applied to many other battery-powered devices like laptops, digital cameras and camcorders, music players and handheld gaming devices.
This very high sensitivity Hall sensor IC allows the use of only a very small and cheap magnet to trigger the MLX90248, hence it can easily replace a reed switch.
Several benefits derive from using a Hall sensor IC. One is to provide solid state switching, which is bounce-free, more reliable and with increased lifetime compared to usual mechanical contacts. The other is seamless pick and place manufacturing as the device is available in standard, lead-free and green surface mount technology.
Related links
- Melexis Surface Hall Effect Sensor 1.5 V 3.6V 3-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 23-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
