Infineon Surface Motion Sensor -18 V 26V, SPC, SENT, PWM, TDSO, 16-Pin
- RS Stock No.:
- 218-6346
- Mfr. Part No.:
- TLE5014S16XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Temporarily out of stock
- Shipping from 19 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €3.00 | €6.00 |
| 10 - 98 | €2.75 | €5.50 |
| 100 - 248 | €2.54 | €5.08 |
| 250 - 498 | €2.36 | €4.72 |
| 500 + | €2.29 | €4.58 |
*price indicative
- RS Stock No.:
- 218-6346
- Mfr. Part No.:
- TLE5014S16XUMA1
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Magnetic Sensor | |
| Product Type | Motion Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Giant Magneto Resistance | |
| Interface Type | SPC, SENT, PWM | |
| Minimum Supply Voltage | -18V | |
| Package Type | TDSO | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 16 | |
| Series | TLE5014 | |
| Standards/Approvals | RoHS | |
| Supply Current | 12mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Magnetic Sensor | ||
Product Type Motion Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Giant Magneto Resistance | ||
Interface Type SPC, SENT, PWM | ||
Minimum Supply Voltage -18V | ||
Package Type TDSO | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 16 | ||
Series TLE5014 | ||
Standards/Approvals RoHS | ||
Supply Current 12mA | ||
Automotive Standard AEC-Q100 | ||
Related links
- Infineon Surface Motion Sensor -18 V 26V SENT TDSO, 16-Pin
- Infineon Surface Motion Sensor -18 V 26V SPC TDSO, 16-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 26V PG-TDSO-8-1, 8-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon 1 Axis Surface Position Sensor -21 V 26V Tape & Reel, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Motion Sensor -6.5 V 6.5V 7-Pin
- Infineon Surface Motion Sensor 2.7 V 6.5V 7-Pin
